Telemecanique ZCKD10 Metal End Plunger Limit Switch Head

Order Code:

65-8322

Brand: Telemecanique MPN: ZCKD10 EAN-13: 3389110646702

Discontinued


A plunger head limit switch head from the Telemecanique ZCKD series. The switch head is operated by vertical movement.
  • Associated bodies ZCKL, ZCKM, ZCKMD series - see datasheet for full list
  • Movement of operating head: linear
  • Type of operator: end plunger spring return metal
  • Type of approach: vertical, 1 direction
  • Telemecanique type ZCKD10
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Metal end plunger
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot