Telemecanique ZCKD16 Steel Roller Lever Limit Switch Head

Order Code:

65-8325

Brand: Telemecanique MPN: ZCKD16 EAN-13: 3389110646757

Discontinued


A roller lever limit switch head from the Telemecanique ZCKD series. The switch head is operated by lateral movement.
  • Associated bodies ZCKL, ZCKM, ZCKMD series - see datasheet for full list
  • Movement of operating head: rotary
  • Type of operator: roller lever spring return metal
  • Type of approach: lateral, 2 directions
  • Telemecanique type ZCKD16
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller lever
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot