Telemecanique ZCKE21 Thermoplastic Roller Lever Plunger Limit Switch Head

Order Code:

65-8335

Brand: Telemecanique MPN: ZCKE21 EAN-13: 3389110646214

Discontinued


A roller lever plunger switch head from the Telemecanique ZCKE series. The switch head is operated by lateral movement.
  • Associated bodies ZCKJ, ZCKJD series - see datasheet for full list
  • Movement of operating head: lateral
  • Type of operator: roller lever plunger spring return thermoplastic
  • Type of approach: lateral approach 1 direction
  • Telemecanique type ZCKE21
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller plunger
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot