Telemecanique ZCKY41 Variable Thermoplastic Roller Limit Switch Lever

Order Code:

65-8366

Brand: Telemecanique MPN: ZCKY41 EAN-13: 3389110646320

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated heads: ZCKD05, ZCKE05
  • Movement of operating head: rotary
  • Type of operator: Roller lever spring return thermoplastic (variable length)
  • Type of approach: lateral approach
  • Telemecanique type ZCKY41
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Variable roller lever
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot