Telemecanique ZCKY71 Forked Arm w/ Roller Limit Switch Lever

Order Code:

65-8371

Brand: Telemecanique MPN: ZCKY71 EAN-13: 3389110646399

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated head: ZCKE09
  • Movement of operating head: rotary
  • Type of operator: Stay put forked arm with rollers stay put thermoplastic (1 track)
  • Type of approach: lateral approach
  • Telemecanique type ZCKY71
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Forked arm with rollers
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot