Telemecanique ZCMD21 NC+NO Snap Silver Limit Switch Body

Order Code:

65-8379

Brand: Telemecanique MPN: ZCMD21 EAN-13: 3389110299069

Discontinued


A limit switch body from the Telemecanique ZCMD series with NC+NO snap action contacts. Electrical connection is plug-in via a pre-cabled connection, sold separately.
  • Associated switch heads: ZCE01, ZCE02, ZCE05, ZCE06, ZCE07, ZCE08, ZCE09, ZCE10, ZCE11, ZCE13, ZCE14, ZCE21, ZCE24, ZCE27, ZCE28, ZCE29, ZCE62, ZCE63, ZCE64, ZCE65, ZCE66, ZCE67, ZCEF0, ZCEF2, ZCEG1, ZCEH0, ZCEH2
  • Body material: Zamak
  • Electrical connection: plug-in without pre-cabled connection
  • Associated connection components: ZCMC21L1, ZCMC21L10, ZCMC21L2, ZCMC21L3, ZCMC21L5, ZCMC21L7, ZCMC21E1, ZCMC21E10, ZCMC21E2, ZCMC21E3, ZCMC21E5, ZCMC21E7, ZCMC21T1, ZCMC21T2, ZCMC21T5
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: snap action
  • Contact material: silver plate
  • Telemecanique type ZCMD21
Contact Current 1.5A
Contact Operation 1NC+1NO
Contact Voltage 240V
Electrical Connection Plug-in
Head Type N/A
Material Zamak
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot