Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique ZCT21G11 NC+NO Snap PG11 Compact Limit Switch Body

Order Code:  

65-8403

 
Brand: Telemecanique MPN: ZCT21G11 EAN-13: 3389110184129 PCB Symbol, Footprint or 3D Model

Discontinued


A compact limit switch body from the Telemecanique ZCT2 series with 1 NC + 1 NO snap action contacts.
  • Associated switch heads ZCE, ZCEH series - see datasheet for full list
  • Body material: plastic
  • Cable entry: 2 entries tapped for Pg 11 cable gland
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: snap action
  • Contact material: silver plate
  • Telemecanique type ZCT21G11
Contact Current 1.5A
Contact Operation 1NC+1NO
Contact Voltage 240V
Electrical Connection Screw terminal
Head Type N/A
Material Plastic
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot