Telemecanique ZCY15 Thermoplastic Roller Limit Switch Lever

Order Code:

65-8406

Brand: Telemecanique MPN: ZCY15 EAN-13: 3389110191578

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated heads: ZCE01, ZCE05
  • Movement of operating head: rotary
  • Type of operator: roller lever spring return thermoplastic
  • Tracks: 24/31mm for XCMD; 29/36mm for XCKD; 29/36mm for XCKP; 29/36mm for XCKT
  • Type of approach: lateral approach
  • Telemecanique type ZCY15
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller lever
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot