Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique ZCY25 thermoplastic Roller Limit Switch Lever

Order Code:  

65-8411

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: ZCY25 Copy to clipboard EAN-13: 3389110192261 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A lever for rotary action limit switches with splined shafts.
  • Associated heads ZCE01, ZCE05
  • Movement of operating head: rotary
  • Type of operator: roller lever spring return thermoplastic
  • Tracks: 16/39mm for XCMD, 21/44mm for XCKD; 21/44mm for XCKP; 21/44mm for XCKT
  • Type of approach: lateral approach
  • Telemecanique type ZCY25
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller lever
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot