Telemecanique ZCY49 50mm Dia Thermoplastic Roller Limit Switch Lever

Order Code:

65-8413

Brand: Telemecanique MPN: ZCY49 EAN-13: 3389110191950

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated heads: ZCE01, ZCE05
  • Movement of operating head: rotary
  • Type of operator: roller lever spring return thermoplastic (variable length, roller diameter 50mm)
  • Tracks: none
  • Type of approach: lateral approach
  • Telemecanique type ZCY49
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller lever
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot