Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Teng Tools Socket is a professional, 3/8in Drive regular 6-point metric socket, produced in accordance with ISO 9000 and AS954 specifications. It provides excellent torque and reduces the risk of rounding fasteners.
This socket has a stepped collar on the shank and is of the hexagonal variety.
The socket is manufactured from chrome vanadium steel with a satin finish.
Size: 18mm.
Overall length 29mm
Type | Socket |
---|
To use this facility please Sign In.
Sign In