Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.05 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 3/8in Drive Tamper-proof TORX (TPX) socket bit is manufactured from chrome vanadium steel for strength and durability, with an attractive satin finish. The socket is conveniently marked with its size for easy identification.
Complies with the latest DIN and ISO standards.
The TENM381245 TPX socket bit has the following specifications:
Overall Length: 49.5mm.
Size: 7.5mm (TPX45).
Type | Socket |
---|
To use this facility please Sign In.
Sign In