Teng MB442-8 Mega Bite Heavy-Duty Side Cut Pliers 200mm (8in)

Standard range
Order Code:

97-3925

Brand: Teng MPN: MB442-8 EAN-13: 5020385070158
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 07/02/2025

The Teng Tools Mega Bite range of Pliers have been designed to ensure the highest quality and optimum functionality. The overall length of the pliers gives a maximum leverage to suit the pliers function.

These Teng Tools Side Cutting Pliers are suitable for heavy-duty applications and allow up to a 72 degree cutting angle. They are manufactured from high carbon steel, with Titanium coated joints for excellent strength and durability. For a comfortable grip, the pliers have Vinyl-coated handles.

The TENMB442 Mega Bite Side Cutting Pliers have the following specifications:
Length: 200mm (8 inch).
Cutting capacity piano wire: 2.5mm.
Cutting capacity Steel wire: 4.0mm.


Type Diagonal cutter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot