Teng TT3592 A/F Combination Spanner Set, 8 Piece

Standard range
Order Code:

97-4059

Brand: Teng MPN: TT3592 EAN-13: 5020385041363
Qty Unit Price (Ex VAT)
1+ £50.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2025

This Teng Tools 8 piece AF combination spanner set consists of spanners which have the same dimension at both ends. One end has an open head, and the other has a 12-point ring head, which is set at a 15 degree angle to increase ease of access to the fastening.

The spanners are manufactured from chrome vanadium steel for strength and durability and have a satin finish and polished heads. Manufactured to DIN 3113A standards.

Supplied in a handy storage tray. Contents:

8 x Combination Spanners 5/16, 3/8, 7/16, 1/2 , 9/16, 5/8, 11/16 and 3/4 AF.

Specification

Dimensions: 265 x 142 x 50mm.
Weight: 1.0kg.


Type Spanner set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot