Teng TT917N TT917 Mega Screwdriver Set, 7 Piece

Standard range
Order Code:

97-4070

Brand: Teng MPN: TT917N EAN-13: 5020385063365
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

The Mega Drive range of screwdrivers feature a unique ergonomically designed, bi-material handle which give excellent grip. With exhaustive quality control tests, these Teng Tools screwdrivers ensure that the head fits securely into the screwdriver head, allowing torque to be applied more easily.

The screwdriver blades are made from strong chrome vanadium steel with black tips, and are manufactured to DN5264.

Supplied in storage tray. Contents:

3 x Flat Screwdrivers: 3 x 75, 5 x 75 and 6 x 100mm.
3 x Phillips Screwdrivers: PH0 x 75mm, PH1 x 75mm, PH2 x 100mm.
1 x Pozidriv Screwdriver: PZ2 x 100mm.

Specification

Dimensions: 265 x 142 x 50mm.
Weight : 0.6kg.


Type Screwdriver Set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot