Teng TTXPB3 Pry Bar Set, 3 Piece

Standard range
Order Code:

97-4090

Brand: Teng MPN: TTXPB3 EAN-13: 5020385080744
Qty Unit Price (Ex VAT)
1+ £58.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 09/01/2025

The Teng Tools 3 piece pry bar set is ideal for levering, positioning and aligning jobs. The bar's roll heads ensure excellent leverage, whilst their pointed taper end can be used for lining up.

Supplied in storage tray. Contents:

1 x 12in Roll/Heel Bar.
1 x 16in Roll/Heel Bar.
1 x 20in Roll/Heel Bar.

Specification

Dimensions: 560 x 110 x 40mm.
Weight: 1.6kg.


Type Pry bar set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot