Christmas Opening Hours and Delivery Dates here

tesa 04348-00017-03 Standard Masking Tape 50m x 30mm beige

Order Code:

07-6286

Brand: tesa MPN: 04348-00017-03 EAN-13: 4042448280695
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 available to back orderBack-order availability date - 13/01/2026

The tesa masking tape tesakrepp® is a beige adhesive tape measuring 50 metres in length and 30 millimetres in width. It is designed for effective masking in painting applications, ensuring clean edges and protecting surfaces. Typically used by painters for precise painting tasks, this tape provides reliable adhesion to different surfaces.
Type Masking tape
Width 30mm
Length 50m
Colour Beige
Thickness 0.14mm
Adhesive type Natural rubber
Breakout force 36 N/10 mm
Carrier material Paper, light creping
Dimensions (L x W x H) 50 m x 30 mm x 30 mm
Height 30mm
Material Natural rubber
Material thickness 140µm
Misc Attribute STANDARD
Series tesakrepp®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot