Christmas Opening Hours and Delivery Dates here

tesa 40580-00000-00 MOON toilet roll holder Adhesive metal matt finish

Order Code:

07-6497

Brand: tesa MPN: 40580-00000-00 EAN-13: 4063565127373
Qty Unit Price (Ex VAT)
1+ £27.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The tesa MOON GREY toilet roll holder is made of metal and features an adhesive mounting system for easy installation. Manufactured by tesa, it boasts a sleek and modern design in a grey finish, ideal for contemporary bathrooms. It is typically used for securely holding toilet rolls without the need for drilling.
Type Toilet roll holder
Colour Grey
Depth 53mm
Dimensions (W x H x D) 140 x 99 x 53 mm
Height 99mm
Material Metal
Mounting Type Adhesive
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot