Christmas Opening Hours and Delivery Dates here

tesa 40600-00000-00 MOON toilet paper holder Adhesive brushed bronze

Order Code:

07-6508

Brand: tesa MPN: 40600-00000-00 EAN-13: 4063565243776
Qty Unit Price (Ex VAT)
1+ £34.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The tesa MOON BRONZE Toilet roll holder 40600-00000-00 is an adhesive metal product designed for easy and tool-free installation. Its durable construction ensures long-lasting use in bathrooms. This toilet roll holder is ideal for maintaining a sleek and modern appearance without the need for drilling.
Type Toilet roll holder
Colour Bronze
Depth 53mm
Dimensions (W x H x D) 140 x 99 x 53 mm
Height 99mm
Material Metal
Mounting Type Adhesive
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot