Christmas Opening Hours and Delivery Dates here

tesa® 55791 Powerbond Ultra Strong Mounting Tape 19mm x 1.5m

Order Code:

51-6838

Brand: tesa MPN: 55791-00001-00 EAN-13: 4042448217356
Qty Unit Price (Ex VAT)
1+ £16.65
5+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
91 available to back orderBack-order availability date - 14/01/2026

The Tesa® 55791 Powerbond Ultra Strong Mounting Tape 19 x 1.5mm have been designed for for long-lasting, secure and fast interior-and exterior* fixing of multiple objects and applications.


  • Ideal for interior and exterior* use
  • Ultra-strong hold
  • Holds up to 10kg** per 10cm tape
  • Holds on most smooth, sufficient firm surfaces

    *Not UV-resistant. Protect from direct contact with water.
    **For flat objects up to 10mm thick

  • Type Mounting tape
    Width 19mm
    Length 1.5m

    To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Tuesday, September 25, 2018 | Question by: Rapid Customer | Product code: 51-6838
    Q. How thick is this tape
    A. Hi Dennis, thank you for your question. The thickness is 1.4mm.

    Reviews

    Be the first to submit a review

    Trustpilot