tesa® 56172 Double Sided Tape - Universal 50mm x 25m

Standard range
Order Code:

51-6868

Brand: tesa MPN: 56172-00003-00 EAN-13: 4005800078989
Qty Unit Price (Ex VAT)
1+ £17.15
5+ £15.26
10+ £14.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 9 days

The Tesa® 56172 Double Sided Tape - Universal 50mm x 25m is ideal for carpet-laying and the permanent fixing of different materials.


  • Tearable by hand
  • Foil quality
  • Multi-functional: For fixing carpets on different surfaces, for handicrafts and decorating
  • Type Double sided
    Colour/Pattern Transparent
    Length 25m
    Material N/A
    Width 50mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot