Di-Log Digital Insulation / Continuity Tester DL9050

Order Code:

90-6355

Brand: Di-log MPN: DL9050
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The Di-Log Digital Insulation / Continuity Tester DL9050 boasts numerous extra features. The DL9050 insulation tester confirms its place as one of the best Insulation testers on the market.

Along with comprehensive features this insulation tester also provides user friendly operation. Its single rotary dial enables simple function selection while the LCD backlit display makes sure your data is clearly visible in even the most dimly lit conditions. The double moulded case makes this instrument suitable for the most rugged applications.

This Di-Log Digital Insulation/ Continuity Tester is ideally suited to industrial or even domestic use. Included accessories include carry case instruction manual and test leads.


  • Three voltage ranges 250, 500 and 1000V
  • Large dual LCD display
  • Continuity test at 200mA in compliance with BS EN 61557
  • Test hold and output voltage lock function for easy operation
  • Supplied in moulded plastic carry case
  • Meets EN 61326 and EN 610101-1 CAT 111 1000 V
  • Manufacturers part no. Di-Log DL9050

Reviews


Be the first to submit a review

Trustpilot