Laserliner 080.951A MetalliFinder Pro Metal & Live Wire Detector

Order Code:

49-3124

Brand: Laserliner MPN: 080.951A EAN-13: 4021563670291

Discontinued


This MetalliFinder pro metal and live wire detector from Laserliner is a high performance metal detection device with depth display and voltage warning.

Designed with easy handling by extra the large LC-Display, this device enables targeted search for metals such as iron reinforcements, heating pipes and water pipes. As a result, there is no damaging of valuable drills, drill bits and cutter blades as well as no touch-up work and unaesthetic misdrills. No drilling of metallic pipes conducting water or gas.


  • Illuminated LC display
  • Metal detection
  • Location of current pipes
  • Determination of drill depth
  • Determination of metal type
  • Ensures safe working - prevents destruction of drillers, drill bits and cutting blades
  • Cost-saving: avoidance of drilling in the wrong place with the subsequent repair work this involves
  • Working temperature 0°C to 40°C (32°F to 104°F)
  • Storage temperature -20°C to 70°C
  • 1 x 9V battery (type 6LR 61)
  • Dimensions 95 x 221 x 85mm (W x H x D)
  • Includes battery
  • Manufacturer's part 080.951A
Max. Detection Depth N/A
Power Source 1 x 9V battery

Reviews


Be the first to submit a review

Trustpilot