Tested For Electrical Safety Labels, Green Mark & Seal, 40 x 15mm, Pack Of 120

Standard range
Order Code:

32-0676

Brand: Customark MPN: 7820417
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £11.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 7 days

These high quality write-on labels from Customark bear the words "Tested For Electrical Safety" and have spaces for By and Date.


  • Printed in green
  • Labels on self-adhesive vinyl with clear laminate seal
  • Size 40 x 15mm
  • Supplied in pack of 120
  • Manufacturer's part 7820417
Type Labels
Legend Tested for electrical safety
Length 40mm
Material Vinyl
Quantity 120
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot