Christmas Opening Hours and Delivery Dates here

Testo 0560 1405 405i Smartprobe Bluetooth Thermal Anemometer

Order Code:

85-1271

Brand: Testo MPN: 0560 1405 EAN-13: 4029547014260
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £107.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock9 lead time 6 weeks


The Testo 405i thermal anemometer with smartphone operation is ideal for carrying out measuring tasks in ventilation ducts. It is easy to use the anemometer to determine air velocity, temperature and volume flows. The Testo 405i is also suitable for measuring indoor air velocity. Practical when, for example, you want to locate non-airtight windows.

With the Testo Smart Probes App, you can view readings conveniently on your smartphone or tablet. You no longer have to spend ages trying to make out the display at poorly accessible points. Volume flow can also be measured easily using the App: following intuitive input of the duct cross-section, the App calculates this completely automatically.


  • Temperature sensor: NTC
  • Measuring range: -20 to +60°C
  • Accuracy: ±0.5°C
  • Resolution: 0.1°C
  • Velocity - Hot wire anemometer
  • Measuring range: 0 to 30m/s
  • Accuracy: ±(0.1m/s + 5 % of mv) (0 to 2m/s), ±(0.3m/s + 5 % of mv) (2 to 15m/s)
  • Resolution: 0.01m/s
  • General
  • Operating temperature: -20 to +50°C
  • System requirements: iOS 8.3 or newer / Android 4.3 or newer, mobile device with Bluetooth 4.0
  • Battery type: 3x AAA
  • Battery life: 15 hours
  • Manufacturer's warranty: 2 years
  • Dimensions: 200 x 30 x 41mm
  • Probe shaft length: 400mm
  • Testo type 0560 1405 405i
Type Thermo anemometer
Accuracy ±5%
Wind Speed Range 0 to 30m/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot