Testo 0560 6160 616 Moisture Meter

Extended range
Order Code:

57-4161

Brand: Testo MPN: 0560 6160 EAN-13: 4029547003783
  • RoHS Compliant
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £281.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

This professional quality moisture meter from Testo provides you with a precise and non-destructive means of measuring the moisture content of wood and building materials and of monitoring the drying process after water damage. Simply select the characteristic curve and place the meter's measuring claw against the surface of the material you would like to measure. The meter shows you the moisture content as a weight percentage compared to the dry weight.

Although the measuring claw only comes into contact with the surface, wall or flooring being measured, it is able to determine the moisture content of the wood or other material to a depth of 5cm.

The Testo 616 moisture meter can be used in areas as diverse as water damage restoration to monitoring drying processes and from carrying out moisture inspections to determining the moisture content in wood and building materials.

What's in the box?

Moisture meter for wood and building materials, Certificate of Conformity, batteries.


  • Measurement range of <50% on wood
  • Measurement range of <20% on building materials
  • 0.1 resolution
  • Curved prongs for maximum pressure on target material
  • Non-destructive
  • IP30 protection
  • Battery life 60 hours
  • Illuminated digital display
  • Manufacturer's part: Testo 0560 6160
  • Accuracy (Building Materials) N/A
    Accuracy (Wood) N/A
    Contact Measurement Yes
    Contactless Measurement No
    Measurement Range (Building Materials) 0 - 20%
    Measurement Range (Wood) 0 - 50%

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot