Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This temperature measuring instrument from Testo is a great all-rounder for measurement in heating engineering, sanitation, refrigeration and air conditioning technology. With its attachable temperature probes (type K thermocouple) this instrument can provide fast temperature checks within a large temperature measuring range from -50 to +1000°C.
What's in the Box?
1-channel Type K thermocouple thermometer
1x 9V Battery
Certificate of Conformity
Data Logging Function | Yes |
---|---|
Number of Channels | 1 |
Sensor Type | Optional |
Temperature Range | -50 to +1000°C |
Type | Thermometer |