Testo 0572 1001 Temperature Probe with Penetration Tip (NTC)

Extended range
Order Code:

85-1263

Brand: Testo MPN: 0572 1001 EAN-13: 4029547010958
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2025

This NTC type temperature probe has a penetration tip and is suitable for temperature measurements in pastes, semi-solid media, liquids and air. Thanks to its NTC sensor element, the probe provides precise temperature measurements with an accuracy of up to ±0.2°C.

The temperature probe features a thin, 2m long ribbon cable, which can be pushed through narrow openings such as slits in doors or refrigerator seals. It is suitable for use with any Testo product with an NTC sensor input (Testo 110, 435, etc.).


  • Temperature sensor NTC
  • Measuring range: -40 to +125°C
  • Accuracy: ±0.5% of mv (100 to +125°C), ±0.2°C (-25 to +80°C), ±0.4°C remaining ranges
  • Reaction time: 8s (in liquid)
  • Protection class: IP54
  • Probe tip diameter: 3.6mm
  • Probe shaft length: 60mm
  • Cable length: 2m
  • Testo type 0572 1001
Probe Type Penetration
Temperature Range -40 to +125°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot