Testo 0572 6174 Small Diameter Humidity/Temperature Probe with Cable

Extended range
Order Code:

85-1310

Brand: Testo MPN: 0572 6174 EAN-13: 4029547009631
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £406.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

This thin humidity/temperature probe is ideal for measuring temperature and relative humidity in storerooms and work rooms. Its exceptionally small diameter of 4mm makes it possible to measure in confined spaces.

The probe is also suitable for long-term measurements and monitoring purposes, by mounting it in a PG gland or clamp, for example (not included). The humidity sensor, measuring relative humidity is long-term stable, condensation-resistant and traceable to international humidity standards, such as ILAC, PTB and NIST.


  • Temperature sensor - NTC
  • Measuring range: 0 to +40°C
  • Accuracy: ±0.3°C
  • Humidity - capacitive
  • Measuring range: 0 to +100%RH
  • Accuracy: ±2%RH at +25°C (2 to +98% RH), ±0.08% RH/K
  • Length of probe shaft: 4mm
  • Testo type 0572 6174
Probe Type Humidity/temperature
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, April 26, 2017 Question by: Rapid Customer | Product code: 85-1310
Q. Hi, can you tell me which of the Testo Thermo Hygrometers this is compatible with?
A. Hi Richard, thank you for your question. The Testo 175 and 176 series such as 57-5974.

Reviews


Be the first to submit a review

Trustpilot