Testo 0572 9001 Type K Temperature Probe with Penetration Tip

Extended range
Order Code:

85-1279

Brand: Testo MPN: 0572 9001 EAN-13: 4029547010972
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2025

This Testo Type-K thermocouple (TC) temperature probe with penetration tip can be used for measurements in pastes, semi-solids and liquids. The probe features a thin, 2m long ribbon cable that can be placed through narrow openings such as slits in doors or refrigerator seals.

The probe is suitable for use with any Testo product having a Type-K input socket.


  • Temperature sensor : Type K (NiCr-Ni)
  • Measuring range: -40 to +220°C
  • Accuracy: Class 1, ±1.5°C
  • Reaction time: 7s (in liquid)
  • Protection class: IP54
  • Cable length: 2m
  • Length of probe shaft: 60mm
  • Diameter of probe shaft tip: 3.6mm
  • Testo type 0572 9001
Probe Type K
Temperature Range -40 to +220°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot