Testo 8006 1101 Temperature Sensor C02700-000

Order Code:

57-4877

Brand: Testo MPN: 8006 1101

Discontinued


The Testo 8006 1101 is a Cable Probe Type 02/ Pt 100. The 3mm diameter probe is a stationary standard temperature probe that is connected directly to the line.


  • TC Type 02 temperature probe with stainless steel sleeve
  • Temperature measurement in liquids, pastes and also in air
  • Measuring range: -50 to +180°C
  • Sensor element: Pt 100 Class B
  • Probe tube material: Stainless Steel 1.4305
  • Connecting cable: Silicone insulated
  • Plug: open wire ends
  • Ingress protection EN 60529: IP 67 transition probe tube to connecting cable
  • Manufacturer's part: Testo 8006 1101
Probe Type Fixed probe
Temperature Range -50 to +180°C

Reviews


Be the first to submit a review

Trustpilot