Testo 8006 1612 Temperature Sensor C09700-000

Order Code:

57-4887

Brand: Testo MPN: 8006 1612

Discontinued


The Testo 8006 1612 is a Sheathed Thermocouple Probe Type 09. The probe is supplied with a stem diameter of 1.5mm and miniature TC connectors.


  • Sensor element: Type K NiCr-Ni Class 1
  • Temperature range: -200°C to +1000°C
  • Installation length: 100mm
  • Supplied with Stem Diameter of 1.5mm
  • Manufacturer's part: Testo 8006 1612
Probe Type Immersion
Temperature Range -200 to +1000°C

Reviews


Be the first to submit a review

Trustpilot