Texas Instruments CD74HCT04M Hex Inverter / Buffer SMD

Texas Instruments CD74HCT04M Hex Inverter / Buffer SMD

Order Code:

83-0733

Brand: Texas Instruments MPN: CD74HCT04M

Discontinued


This Texas Instruments 74HCT04M hex inverter IC is available in a SO-14 package. A part of the 74HCT range.


  • 4.5 to 5.5VDC supply voltage
  • 7ns propagation delay
  • SO-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 7404
Logic IC Function Hex Inverter
Operating Temperature Range -55 to +125°C
Package/Case SO-14

Reviews


Be the first to submit a review

Trustpilot