Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Texas Instruments MAX232D Linear IC Dual EIA-232 Driver / Receiver SOIC16

Order Code:  

51-7550

 
Brand: Texas Instruments MPN: MAX232D PCB Symbol, Footprint or 3D Model

Discontinued


These Texas Instruments MAX232D devices are designed to convert between TTL voltage levels (0 to 5V) and TIA/EIA-232-F levels (±30V). They operate from a single 5VDC power supply with charge-pump capacitors for situations where multiple supply voltages are not available such as battery powered or compact systems.


  • Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
  • Operates up to 120kbit/s
  • ±30V input levels
  • Low supply current
  • SO-16

We also supply a range of EIA-232 devices from Maxim.


Number of Drivers/Receivers 1/1
Operating Temperature Range 0 to +70°C
Package/Case SO-16
Supply Voltage 5V
Type EIA-232 driver/receiver

Reviews


Be the first to submit a review

Trustpilot