Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TFA Brass hygrometer (Ø x H) 108 mm x 56 mm

Order Code:  

60-4045

 
Brand: TFA MPN: 44.1009 EAN-13: 4009816012173
  • Country of Origin: Germany

Discontinued


This brass hygrometer from TFA is a humidity sensor made of brass which is not only an overview of air moisture, but also boosts the decor of your living room.


  • Material (LoV): Brass
  • Used for: indoors
  • Analogue display
  • Wall mounting
  • Dimensions, Ø: 108mm; depth: 56mm
  • Manufacturer's part 44.1009
Humidity Range N/A
Temperature Range N/A

Reviews


Be the first to submit a review

Trustpilot