Christmas Opening Hours and Delivery Dates here

TFA Solar Window Thermometer

Order Code:

60-7405

Brand: TFA MPN: 30.1035 EAN-13: 4009816017475
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £34.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 13/01/2026

This solar window thermometer from TFA has a large display with solar lighting via a light sensor and time switch, for outdoor temperature, maximum and minimum values with auto reset, time and remains weather resistant. The battery for time-controlled, automatic lighting is charged with solar energy, power is supplied to the thermometer through a battery.


  • With 3M-adhesive strips
  • Can be removed for cleaning the window
  • Min.-/max.storage with automatic reset
  • Automatic backlighting at night
  • 122 x 28 x 131mm
  • Includes. 1x AAA battery and 1x AAA rechargeable battery
  • Manufacturer's part 30.1035
Data Logging Function No
Number of Channels 1
Sensor Type Air
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot