Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.202 |
10+ | £0.188 |
100+ | £0.159 |
500+ | £0.153 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A low-cost, quad operation amplifier with true differential inputs. Common mode input range includes negative supply, eliminating the need for external biasing.
Gain | 100V/mV |
---|---|
Number of Amplifiers | 4 |
Op Amp Type | LM324SNG |
Operating Temperature Range | 0 to +70°C |
Package/Case | DIL-14 |
Supply Voltage | 3 to 32V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In