Tianbo Subminiature Relay SPCO 1A

Tianbo Brand: Tianbo
<p>A range of subminiature, economically priced single pole changeover relays.</p>
  • Typical applications include computer equipment and security systems
  • This compact relay is ideal for high density designs where low power consumption is required
  • UL approved
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Switching Power Type Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Voltage Max (AC) Width
TR5VD5VSZ 5V SPDT 1A Tianbo Relay
TR5VD5VSZ 5V SPDT 1A Tianbo Relay
Standard range
Order code: 60-0680
MPN: TR5VD5VSZ

Order in multiples of 5


Out of stock24 due on 19/03/2025
5+ £2.36
25+ £2.08
100+ £1.90
250+ £1.82
69.4Ω 5V 240VA VD5VSZ SPDT 10mm 12.4mm PCB -30 to +70°C 1A 120V 7.4mm
TR5VD12VSZ 12V SPDT 1A Tianbo Relay
TR5VD12VSZ 12V SPDT 1A Tianbo Relay
Standard range
Order code: 60-0685
MPN: TR5VD12VSZ

Order in multiples of 5


162 in stock, despatched same dayAdditional quantity lead time 16 months
5+ £1.42
25+ £1.27
100+ £1.11
250+ £1.05
400Ω 12V 120VA VD12VSZ SPDT 10mm 12.4mm PCB -30 to +70°C 1A 120V 7.4mm
TR5VD24VSZ 24V SPDT 1A Tianbo Relay
TR5VD24VSZ 24V SPDT 1A Tianbo Relay
Standard range
Order code: 60-0690
MPN: TR5VD24VSZ

Order in multiples of 5


60 in stock, despatched same dayAdditional quantity lead time 14 months
5+ £2.10
25+ £1.88
100+ £1.68
250+ £1.58
1600Ω 24V 120VA VD24VSZ SPDT 10mm 12.4mm PCB -30 to +70°C 1A 120V 7.4mm
Dimensions12.4 x 7.4 x 9.9mm
Contact rating1A 24V DC 0.5A 125V AC
Contact arrangementSingle pole changeover
Contact materialAg+Au
Operate/release time4mS
Coil consumption360mW
Resistance 5V69Ω
12V400Ω
24V1600Ω
Temperature range–30°C to +70°C
ApprovalsUL


Trustpilot