TR5VD12VSZ 12V SPDT 1A Tianbo Relay

Standard range
Order Code:

60-0685

Brand: Tianbo MPN: TR5VD12VSZ
Qty Unit Price (Ex VAT)
5+ £1.42
25+ £1.27
100+ £1.11
250+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
162 in stock, despatched same dayAdditional quantity lead time 16 months

Sub-miniature, economically priced single pole changeover relay from Tianbo. This compact relay is ideal for high density designs where low power consumption is required, for example in computer equipment and security systems.


  • SPDT contact
  • Coil voltage 12V DC
  • Contact voltage 120V AC/24V DC
  • Contact current 2A
  • Coil resistance 400R
  • Coil power 0.36W
  • 2.54mm pitch
  • Dimensions 12.4 x 7.4 x 10mm
  • UL approved
Coil Resistance 400Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 10mm
Length 12.4mm
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Current 1A
Switching Power 120VA
Switching Voltage Max (AC) 120V
Type VD12VSZ
Width 7.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot