Tiger Power Supplies EXT-CAB-A-TERM 2.1mm Female Conn to Term Red/Blk Cable

Standard range
Order Code:

85-7509

Brand: Tiger Power Supplies MPN: EXT-CAB-A-TERM EAN-13: 5060892270887
Qty Unit Price (Ex VAT)
1+ £0.833
3+ £0.807
5+ £0.754
10+ £0.703
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies EXT-CAB-A-TERM is a Red/Black twin wire DC cable fitted with a 2.1 x 5.5mm plug connector at one end and a terminal block at the other end, ready for connection.
  • 2.1 x 5.5mm female connector to terminal block
  • Wire Colour: Red/Black
  • Wire Gauge: 20AWG Heavy Duty
  • Length: 300mm
Type Extension lead
Connector Size 2.1mm
Current Rating 4A
Gender Plug
Length 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot