Site: Industry
Currency: GBP    
Tiger Power Supplies EXT-CAB-B 2.1mm Socket to Red/Black Cable 20AWG 300mm

Tiger Power Supplies EXT-CAB-B 2.1mm Socket to Red/Black Cable 20AWG 300mm

Tiger Power Supplies
Standard range
Order Code:

85-7511

Brand: Tiger Power Supplies MPN: EXT-CAB-B EAN-13: 5060892270894
Qty Unit Price (Ex VAT)
1+ £0.833
3+ £0.807
5+ £0.754
10+ £0.703
Price per unit Ex VAT
50 in stock, despatched same dayAdditional 30 due on 03/04/2025

Tiger Power Supplies EXT-CAB-B is a Red/Black twin wire DC cable fitted with a 2.1 x 5.5mm socket connector. The wires are bare-ended ready for connection.
  • 2.1 x 5.5mm socket connector to bare-ended twin wires
  • Wire Colour: Red/Black
  • Wire Gauge: 20AWG Heavy Duty
  • Length: 300mm
Type Extension lead
Connector Size 2.1mm
Current Rating 4A
Gender Socket
Length 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C