Site: Industry
Currency: GBP    
Tiger Power Supplies TGR-01904 3M Heavy Duty DC Ext Cable 5A 16AWG 2.1MM

Tiger Power Supplies TGR-01904 3M Heavy Duty DC Ext Cable 5A 16AWG 2.1MM

Tiger Power Supplies
Standard range
Order Code:

85-7515

Brand: Tiger Power Supplies MPN: TGR-01904 EAN-13: 5060892270641
Qty Unit Price (Ex VAT)
1+ £3.66
3+ £3.56
5+ £3.36
10+ £3.17
Price per unit Ex VAT
66 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TGR--01904 5A, 3m Heavy Duty DC Extension Cable fitted with a 2.1 x 5.5mm plug connector at one end and a 2.1 x 5.5mm socket connector at the other end. The twin-wire cable comes with a white polarity trace on one wire.
Designed to extend the length of a DC power supply output cable.
  • 2.1 x 5.5mm plug connector to 2.1 x 5.5mm socket connector
  • Wire Colour: Black/Black+White Trace
  • Wire Gauge: 16AWG Heavy Duty
  • Length: 3m
Type Extension lead
Connector Size 2.1mm
Current Rating 5A
Gender Both
Length 3m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C