Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £74.91 |
3+ | £72.57 |
5+ | £67.88 |
10+ | £63.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tiger Power Supplies TGR-10P-USB is a 10 Port USB 3.0 Fast Charging Power Supply Hub for charging up to 10 devices at the same time.
The charging hub features full safety approvals to EN62368-1 world safety standards and is designed to be reliable and efficient.
The charging Hub unit comes complete with:
UK Plug Mains Cable
USB 3.0 Cable
12V Power Supply with Power Cord
Mounting Brackets
Suitable for a wide range of applications, including charging smartphones, tablets and other USB devices. Ideal for office and classroom use.
Type | USB 3.0 Hub |
---|---|
Cord Length (AC) | 1.5m |
Dimensions | 193 x 80.3 x 24.3mm |
Input Connector | USB 3.0 Type B, 2.1 x 5.5mm female barrel |
Output Connector | USB A |
Output Current | 1A |
Output Voltage | 5V DC |
Power Rating | 60W |
Supply Voltage Range | 220 to 240V AC |
Weight | 750g |
To use this facility please Sign In.
Sign In