Tiger Power Supplies TGR-12V-192W 12V DC 16A 192W IP67 LED Driver

Standard range
Order Code:

85-7803

Brand: Tiger Power Supplies MPN: TGR-12V-192W EAN-13: 5060892272195
Qty Unit Price (Ex VAT)
1+ £45.78
3+ £44.35
5+ £41.48
10+ £38.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 months

TGR-12V-192W is a 12V DC, 8-16A, 192W, IP67 Waterproof LED Driver, featuring an adjustable output and a compact design. It has a constant voltage 12V regulated output. The output current can be set to between 8A to 16A, using the potentiometer on the underside of the LED driver casing. When used in Constant Current (CC) mode it has a voltage range of 8.4V to 12V DC.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, over voltage, overload and over temperature protection functionality.
It has an IP67 rating, making it suitable for both indoor and outdoor use.


  • Constant Voltage/Constant Current Design
  • Input Voltage: 100V AC to 305V AC
  • Input Frequency: 50/60Hz
  • IP Rating: IP67
  • Compact Design
  • Output short circuit, over current, over voltage and over temperature protection
  • Dimensions: 199mm x 63mm x 35.5mm
  • High MTBF
Type LED Driver
Input Voltage 100 to 305V AC
Operating Temperature -40 to 90°C
Output Current 8 to 16A
Output Voltage 12V DC
Output Voltage Range (CC Mode) 8.4 to 12V DC
Power Rating 192W
Weight 850g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot