Tiger Power Supplies TGR-12V-60W 12V DC 5A 60W LED Driver

Standard range
Order Code:

85-7524

Brand: Tiger Power Supplies MPN: TGR-12V-60W EAN-13: 5060892270245
Qty Unit Price (Ex VAT)
1+ £17.53
3+ £17.29
5+ £16.06
10+ £14.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TGR, 12V DC, 5A, 60W LED driver, features a compact design.

It has an input voltage of 200V AC ~ 240V AC and is suitable for a range of indoor installations such as LED lighting, signs and backlighting requiring a 60W output.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, overload and over temperature functionality.


  • Input voltage: 220V AC to 240V AC
  • Input frequency: 50/60Hz
  • Class II double insulated
  • Compact design
  • Dimensions 170mm x 57mm x 32mm
  • 30,000 hours lifetime
Type LED Driver
Input Power <70W
Input Voltage 220 to 240V
Output Current 0 to 5A
Output Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot