Tiger Power Supplies TGR-12V-6W-B 12vdc 500mA 6W Miniature LED Driver

Standard range
Order Code:

85-7528

Brand: Tiger Power Supplies MPN: TGR-12V-6W-B EAN-13: 5060892270566
Qty Unit Price (Ex VAT)
1+ £7.01
3+ £6.74
5+ £6.40
10+ £5.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock6 due on 17/04/2025


Tiger Power Supplies TGR, 12V DC, 0.5A, 6W LED driver, features a miniature compact design. It has a constant voltage of 12V regulated output of up to 0.5A. This product does not require a minimum load so it can be used for any power rating up to 6W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, and over temperature functionality.


  • Constant voltage design
  • Input voltage: 220V AC to 240V AC
  • Input frequency: 50/60Hz
  • Class II double insulated
  • Miniature compact design
  • Dimensions 50mm x 42mm x 21mm
  • 100,000 hours lifetime
Type LED Driver
Input Power 6W
Input Voltage 100 to 240V
Output Current 0.5A
Output Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot