Tiger Power Supplies TGR-60W Waterproof Range of LED Drivers

<p><strong>TGR-60W </strong><strong>Waterproof LED Driver range</strong>, feature a slimline, compact design. They have a constant voltage DC regulated output. These products do not require a minimum load so they can be used for any power rating up to 60W.</p><p>These LED drivers have full safety approval to latest IEC61347 standards, and feature short circuit, over voltage, overload and auto-recovery functionality.<br>They have an IP67 rating, making them suitable for both indoor and outdoor use.</p>
  • Constant Voltage Design
  • Input Voltage: 220V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Class II, Double Insulated
  • IP Rating: IP67
  • Compact Design
  • Dimensions: 163mm x 43mm x 33mm
  • Lifetime: 30,000 hours

Trustpilot