Site: Industry
Currency: GBP    
Tiger Power Supplies TGR-60W-24V-W 24vdc 2.5A 60W IP67 Waterproof LED Driver

Tiger Power Supplies TGR-60W-24V-W 24vdc 2.5A 60W IP67 Waterproof LED Driver

Tiger Power Supplies
Standard range
Order Code:

85-7547

Brand: Tiger Power Supplies MPN: TGR-60W-24V-W EAN-13: 5060892270191
Qty Unit Price (Ex VAT)
1+ £21.61
3+ £20.98
5+ £19.62
10+ £18.27
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

TGR-60W-24V-W is a 142V DC, 2.5A, 60W, IP67 waterproof LED Driver, featuring a slimline, compact design. It has a constant voltage 24V regulated output of up to 2.5A. This product does not require a minimum load so it can be used for any power rating up to 60W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, over voltage, overload and auto-recovery functionality.
It has an IP67 rating, making it suitable for both indoor and outdoor use.


  • Constant Voltage Design
  • Input Voltage: 220V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Class II, Double Insulated
  • IP Rating: IP67
  • Compact Design
  • Dimensions: 163mm x 43mm x 33mm
  • Lifetime: 30,000 hours
Type LED Driver
Input Power <62W
Input Voltage 220 to 240V AC
Operating Temperature -20 to 45°C
Output Current 0 to 2.5A
Output Voltage 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C