Tiger Power Supplies TGR15 Industrial Enclosed Power Supplies Range

<p>The <strong>TGR15 Series, </strong><strong>15W </strong><strong>Industrial Enclosed Switching Power Supplies</strong><font color="black">, </font>are designed to accept either AC or DC input voltage.</p><p>The power supplies are compact and lightweight and have been designed to be cost effective, with low no-load power consumption, high efficiency and high reliability. The PSUs are suitable for use in a wide variety of applications.</p>
  • Input Voltage (AC): 85VAC to 305VAC
  • Input Voltage (DC): 100VDC to 430VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Rated Power: 15W
  • No-load Power Consumption: ˂ 0.5W
  • Cooling Method: Free Air Convection
  • Output short circuit, over current and over voltage protection
  • Operating Altitude: up to 5000m
  • Compact Design
  • High MTBF
  • Safety Specifications: Approved to IEC/EN/UL62368, GB4943 Safety Standards
Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Current Max. Output Voltage Max. Output Voltage Min. Power Rating Type Dimensions Input Connection Number of Outputs Output Connectors Output Current Min. Supply Voltage Range (AC) Supply Voltage Range (DC) Temperature Range Weight
Tiger Power Supplies TGR15-24 24VDC 0.625A 15W Industrial enclosed power supply
Tiger Power Supplies TGR15-24 24VDC 0.625A 15W Industrial enclosed power supply
Standard range
TGR15-24
1+ £9.90
3+ £9.61
5+ £9.07
10+ £8.45

1 in stock, despatched same dayContact us for additional stock
0.625A 28.8V DC 21.6V DC 15W Enclosed Switching Power Supply 65 x 55 x 25mm Screw Terminals 1 Screw Terminals 0A 85 to 305V AC 100 to 430V DC -30 to +70°C 90g
Tiger Power Supplies TGR15-48 48VDC 0.32A 15W Industrial enclosed power supply
Tiger Power Supplies TGR15-48 48VDC 0.32A 15W Industrial enclosed power supply
Standard range
TGR15-48
1+ £8.72
3+ £8.45
5+ £7.91
10+ £7.36

1 in stock, despatched same dayContact us for additional stock
0.32A 54V DC 42V DC 15.36W Enclosed Switching Power Supply 65 x 55 x 25mm Screw Terminals 1 Screw Terminals 0A 85 to 305V AC 100 to 430V DC -30 to +70°C 90g


Trustpilot