Tiger Power Supplies TGR15-48 48VDC 0.32A 15W Industrial enclosed power supply

Standard range
Order Code:

85-7563

Brand: Tiger Power Supplies MPN: TGR15-48 EAN-13: 5060892270511
Qty Unit Price (Ex VAT)
1+ £8.72
3+ £8.45
5+ £7.91
10+ £7.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The TGR15-48 15W Industrial Enclosed Switching Power Supply, 48VDC, 0.32A, is designed to accept either AC or DC input voltage.

The power supply is compact and lightweight and has been designed to be cost effective, with low no-load power consumption, high efficiency and high reliability. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 305VAC
  • Input Voltage (DC): 100VDC to 430VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 15.36W
  • Output Voltage: 48V DC
  • Output Current: 0.32A
  • No-load Power Consumption: ˂ 0.5W
  • Cooling Method: Free Air Convection
  • Output short circuit, over current and over voltage protection
  • Operating Altitude: up to 5000m
  • Compact Design
  • High MTBF
  • Safety Specifications: Approved to IEC/EN/UL62368, GB4943 Safety Standards
Type Enclosed Switching Power Supply
Dimensions 65 x 55 x 25mm
Input Connection Screw Terminals
Number of Outputs 1
Output Connectors Screw Terminals
Output Current Max. 0.32A
Output Current Min. 0A
Output Voltage Max. 54V DC
Output Voltage Min. 42V DC
Power Rating 15.36W
Supply Voltage Range (AC) 85 to 305V AC
Supply Voltage Range (DC) 100 to 430V DC
Temperature Range -30 to +70°C
Weight 90g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot